FOJAN FRM121WFR002TM
| Manufacturer | FOJANAsian Brands |
| MPN | FRM121WFR002TM |
| LCSC Part # | C46635910 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 2mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,240
12,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0392$ 0.0373 | $ 0.75 |
| 200+ | $ 0.0321$ 0.0305 | $ 6.10 |
| 600+ | $ 0.0282$ 0.0268 | $ 16.08 |
| 5,000+ | $ 0.0253$ 0.0241 | $ 120.50 |
| 10,000+ | $ 0.0233$ 0.0222 | $ 222.00 |
| 20,000+ | $ 0.0222$ 0.0211 | $ 422.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 2mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



