FOJAN FPM253WFR150TN
| Manufacturer | FOJANAsian Brands |
| MPN | FPM253WFR150TN |
| LCSC Part # | C46635903 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 150mΩ ±1% 3W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Resistance | 150mΩ | |
| Power(Watts) | 3W | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,350
9,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055$ 0.0523 | $ 0.52 |
| 100+ | $ 0.0441$ 0.0419 | $ 4.19 |
| 300+ | $ 0.0387$ 0.0368 | $ 11.04 |
| 1,000+ | $ 0.0346$ 0.0329 | $ 32.90 |
| 4,000+ | $ 0.0313$ 0.0298 | $ 119.20 |
| 8,000+ | $ 0.0296$ 0.0282 | $ 225.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Resistance | 150mΩ | |
| Power(Watts) | 3W | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



