FOJAN FPM253WFR006TN
| Manufacturer | FOJANAsian Brands |
| MPN | FPM253WFR006TN |
| LCSC Part # | C46635901 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 6mΩ ±1% 3W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Resistance | 6mΩ | |
| Power(Watts) | 3W | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26,830
26,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.059$ 0.0531 | $ 0.53 |
| 100+ | $ 0.0496$ 0.0447 | $ 4.47 |
| 300+ | $ 0.0449$ 0.0405 | $ 12.15 |
| 1,000+ | $ 0.0414$ 0.0373 | $ 37.30 |
| 4,000+ | $ 0.0386$ 0.0348 | $ 139.20 |
| 8,000+ | $ 0.0372$ 0.0335 | $ 268.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Resistance | 6mΩ | |
| Power(Watts) | 3W | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



