LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRM121WFR025TM product image
  • FRM121WFR025TM thumbnail 1
  • FRM121WFR025TM thumbnail 2
  • FRM121WFR025TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRM121WFR025TMRoHS

Manufacturer
FOJANAsian Brands
MPN
FRM121WFR025TM
LCSC Part #
C46635895
Packaging
1206
Customer #
Key Attributes
RES 25mΩ ±1% 1W 1206
Datasheetpdf iconFOJAN FRM121WFR025TM
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.036$ 0.0342$ 0.68
200+$ 0.0289$ 0.0275$ 5.50
600+$ 0.025$ 0.0238$ 14.28
5,000+$ 0.0227$ 0.0216$ 108.00
10,000+$ 0.0207$ 0.0197$ 197.00
20,000+$ 0.0196$ 0.0187$ 374.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging1206
Power(Watts)1W
Resistance25mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeAlloy Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece