hanxia HX PM2.54-2x10P WT
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM2.54-2x10P WT |
| LCSC Part # | C46635855 |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS 2.54mm DUAL ROW SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Current Rating | 3A | |
| Number of Positions | 20P | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x10P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 928
928 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9304$ 0.8839 | $ 0.88 |
| 10+ | $ 0.7543$ 0.7166 | $ 7.17 |
| 23+ | $ 0.6655$ 0.6323 | $ 14.54 |
| 92+ | $ 0.5783$ 0.5494 | $ 50.54 |
| 506+ | $ 0.5266$ 0.5003 | $ 253.15 |
| 989+ | $ 0.4991$ 0.4742 | $ 468.98 |
Standard Packaging23/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Current Rating | 3A | |
| Number of Positions | 20P | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x10P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



