hanxia HX PM1.0-2x6P TP-D
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PM1.0-2x6P TP-D |
| LCSC Part # | C46635796 |
| Package | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 1mm DUAL ROW SMD |
| Description | Female Header 12 Position 1mm Pitch Dual Row Surface Mount -40℃~+105℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Package | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,920
1,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.3619 $ 0.3439 | $ 2.06 |
60+ | $ 0.2863 $ 0.2720 | $ 16.32 |
192+ | $ 0.2539 $ 0.2413 | $ 46.33 |
576+ | $ 0.2135 $ 0.2029 | $ 116.87 |
2,976+ | $ 0.1955 $ 0.1858 | $ 552.94 |
5,952+ | $ 0.1847 $ 0.1755 | $ 1044.58 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$