LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2512JN3RB product image
  • CL2512JN3RB thumbnail 1
  • CL2512JN3RB thumbnail 2
  • CL2512JN3RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2512JN3RBRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512JN3RB
LCSC Part #
C46635574
Packaging
2512
Customer #
Key Attributes
RES 3Ω ±5% 1W 2512
Datasheetpdf iconCHANGLONG CL2512JN3RB
In-Stock: 3,960
3,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.02$ 0.40
200+$ 0.0154$ 3.08
600+$ 0.0129$ 7.74
4,000+$ 0.0114$ 45.60
8,000+$ 0.0101$ 80.80
20,000+$ 0.0093$ 186.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece