CHANGLONG CL0805FN40K2PS
| Manufacturer |
CHANGLONG
Asian Brands |
| MPN | CL0805FN40K2PS |
| LCSC Part # | C46635379 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 40.2kΩ ±1% 125mW 0805 |
| Description | 40.2kΩ ±1% 125mW 0805 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0011 | $ 0.11 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$