CHANGLONG CL0603FN1KP
| Manufacturer |
CHANGLONG
Asian Brands |
| Mfr. Part # | CL0603FN1KP |
| LCSC Part # | C46635217 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 100mW 0603 |
| Description | 1kΩ ±1% 100mW 0603 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0012 | $ 0.12 |
1,000+ | $ 0.0009 | $ 0.90 |
5,000+ | $ 0.0007 | $ 3.50 |
10,000+ | $ 0.0006 | $ 6.00 |
50,000+ | $ 0.0005 | $ 25.00 |
Standard Packaging 5000/Full
Reel | ||