KUU K0805L050/16AR
| Manufacturer | KUUAsian Brands |
| MPN | K0805L050/16AR |
| LCSC Part # | C46635135 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 500mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 500mA | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Height | 1.1mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0317 | $ 0.32 |
| 100+ | $ 0.031 | $ 3.10 |
| 300+ | $ 0.0305 | $ 9.15 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 500mA | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 1A | |
| Height | 1.1mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

