YONGYUTAI DTC114EUA
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | DTC114EUA |
| LCSC Part # | C46635133 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | Digital Transistors (Built-in Resistors) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-323 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 30 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 10kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors enable inverter circuit configuration without external input resistors (see equivalent circuit)
- Bias resistors consist of fully isolated thin-film resistors, allowing negative bias input. They also offer the advantage of virtually eliminating parasitic effects
- Simple device design — only ON/OFF state setting required during operation
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0096 | $ 0.48 |
| 500+ | $ 0.0094 | $ 4.70 |
| 3,000+ | $ 0.0093 | $ 27.90 |
| 6,000+ | $ 0.0092 | $ 55.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-323 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 30 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 10kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors enable inverter circuit configuration without external input resistors (see equivalent circuit)
- Bias resistors consist of fully isolated thin-film resistors, allowing negative bias input. They also offer the advantage of virtually eliminating parasitic effects
- Simple device design — only ON/OFF state setting required during operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



