KUU KMSML300/16
| Manufacturer | KUUAsian Brands |
| MPN | KMSML300/16 |
| LCSC Part # | C46634926 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 3A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 35mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1274 | $ 0.64 |
| 50+ | $ 0.1015 | $ 5.08 |
| 150+ | $ 0.0885 | $ 13.28 |
| 500+ | $ 0.0788 | $ 39.40 |
| 2,000+ | $ 0.071 | $ 142.00 |
| 4,000+ | $ 0.0672 | $ 268.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 35mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



