KUU KBTR06D3
| Manufacturer | KUUAsian Brands |
| MPN | KBTR06D3 |
| LCSC Part # | C46634923 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | Chip Varistor for ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Clamping Voltage | 200V | |
| Capacitance | 1.5pF@1MHz,0.5V | |
| Maximum DC Volts | 18V | |
| Varistor Voltage | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0156 | $ 0.78 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,500+ | $ 0.0102 | $ 15.30 |
| 4,000+ | $ 0.0091 | $ 36.40 |
| 24,000+ | $ 0.0081 | $ 194.40 |
| 48,000+ | $ 0.0076 | $ 364.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



