ZE RH3.5x0.8x6P52E
| Manufacturer | ZEAsian Brands |
| MPN | RH3.5x0.8x6P52E |
| LCSC Part # | C46634782 |
| Packaging | Through Hole,D3.5xL6mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω TH 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL6mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 60Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL6mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 7,400
7,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.009$ 0.0081 | $ 0.41 |
| 500+ | $ 0.0088$ 0.0080 | $ 4.00 |
| 2,000+ | $ 0.0087$ 0.0079 | $ 15.80 |
| 4,000+ | $ 0.0085$ 0.0077 | $ 30.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL6mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 60Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL6mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



