HENGTUO HT-H11L1
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-H11L1 |
| LCSC Part # | C46634504 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 50mA 6V 1.2V 3V~15V DC DIP-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-6 | |
| Power Dissipation | 250mW | |
| Output Current | 50mA | |
| Features | Built-in Schmitt trigger | |
| Input threshold current | 1.6mA | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3438$ 0.3267 | $ 1.63 |
| 50+ | $ 0.2699$ 0.2565 | $ 12.83 |
| 130+ | $ 0.2383$ 0.2264 | $ 29.43 |
| 520+ | $ 0.1988$ 0.1889 | $ 98.23 |
| 2,470+ | $ 0.1813$ 0.1723 | $ 425.58 |
| 5,005+ | $ 0.1707$ 0.1622 | $ 811.81 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



