LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HENGTUO HT-H11L1-S1TA1 product image
  • HT-H11L1-S1TA1 thumbnail 1
  • HT-H11L1-S1TA1 thumbnail 2
  • HT-H11L1-S1TA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HENGTUO HT-H11L1-S1TA1RoHS

Manufacturer
HENGTUOAsian Brands
MPN
HT-H11L1-S1TA1
LCSC Part #
C46634496
Packaging
SMD-6P
Customer #
Key Attributes
16V 50mA 6V 1.2V 3V~15V DC SMD-6P Logic Output Optoisolators RoHS
Datasheetpdf iconHENGTUO HT-H11L1-S1TA1
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4216$ 0.4006$ 0.40
10+$ 0.3304$ 0.3139$ 3.14
30+$ 0.2914$ 0.2769$ 8.31
100+$ 0.2442$ 0.2320$ 23.20
500+$ 0.223$ 0.2119$ 105.95
1,000+$ 0.21$ 0.1995$ 199.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerHENGTUO
PackagingSMD-6P
Power Dissipation250mW
Load Voltage16V
Output Current50mA
FeaturesBuilt-in Schmitt trigger
Input threshold current1.6mA
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Voltage - Supply3V~15V
Forward Current(If)50mA
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)5kV
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

HT-H11LX series devices each contain a GaAs infrared emitting diode, optically coupled to a high-speed integrated circuit detector. The output detector incorporates a Schmitt trigger, providing hysteresis for enhanced noise immunity and pulse shaping. The device is available in a 6-pin DIP package with wide lead spacing and surface mount options.

Features

AI Translation
  • High data rate, typical 1MHz (NRZ)
  • No latch-up or oscillation across full voltage and temperature range
  • Microprocessor-compatible drive
  • Logic-compatible output, sinking 16mA at 0.4V maximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with all mainstream logic families
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Compact DIP package
  • Product will remain RoHS compliant
  • UL certified
  • VDE certified
  • CQC certified

Applications

AI Translation
  • Logic-to-logic isolator
  • Programmable current level sensor
  • Line receiver
  • AC-to-TTL conversion
  • Digitally programmable power supply interface
  • Computer and peripheral interface