Jingdao Microelectronics MBR3045CTS
| Manufacturer | Jingdao MicroelectronicsAsian Brands |
| MPN | MBR3045CTS |
| LCSC Part # | C46634471 |
| Packaging | TO-220ABW |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-220ABW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | TO-220ABW | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 750mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current capability
- Low forward voltage drop
- Low power consumption, high efficiency
- High surge capability
- Guaranteed high-temperature soldering
- Mounting position: any
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3753 | $ 1.88 |
| 50+ | $ 0.2936 | $ 14.68 |
| 150+ | $ 0.2586 | $ 38.79 |
| 500+ | $ 0.2149 | $ 107.45 |
| 2,500+ | $ 0.1954 | $ 488.50 |
| 5,000+ | $ 0.1837 | $ 918.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | TO-220ABW | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 750mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current capability
- Low forward voltage drop
- Low power consumption, high efficiency
- High surge capability
- Guaranteed high-temperature soldering
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



