LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MBR2060CTS product image
  • MBR2060CTS thumbnail 1
  • MBR2060CTS thumbnail 2
  • MBR2060CTS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MBR2060CTSRoHS

Manufacturer
MPN
MBR2060CTS
LCSC Part #
C46634470
Packaging
TO-220ABW
Customer #
Key Attributes
DIODE SCHOTTKY 60V TO-220ABW
Datasheetpdf iconJingdao Microelectronics MBR2060CTS
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2836$ 1.42
50+$ 0.2221$ 11.11
150+$ 0.1957$ 29.36
500+$ 0.1628$ 81.40
2,500+$ 0.1481$ 370.25
5,000+$ 0.1393$ 696.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingdao Microelectronics
PackagingTO-220ABW
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)850mV@10A
Reverse Leakage Current (Ir)50uA@60V
Current - Rectified20A;10A
Non-Repetitive Peak Forward Surge Current150A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High current capability
  • Low forward voltage drop
  • Low power consumption, high efficiency
  • High surge capability
  • Guaranteed high-temperature soldering
  • Mounting position: any