YJYCOIN YLCM7060F-132T
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YLCM7060F-132T |
| LCSC Part # | C46634336 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 2.5A 1.3kΩ SMD |
| Description | Common Mode Choke Surface Mount-4P 7x6mm 1.3kΩ@100MHz 2.5A DCR 21mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,495
1,495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5303 $ 0.4667 | $ 0.47 |
10+ | $ 0.4144 $ 0.3647 | $ 3.65 |
30+ | $ 0.3652 $ 0.3214 | $ 9.64 |
100+ | $ 0.3033 $ 0.2669 | $ 26.69 |
500+ | $ 0.2747 $ 0.2418 | $ 120.90 |
1,500+ | $ 0.2588 $ 0.2278 | $ 341.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$