LKWIC LKS519SS
| Manufacturer | LKWICAsian Brands |
| MPN | LKS519SS |
| LCSC Part # | C46629083 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-channel CMOS analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | LKWIC | |
| Packaging | TSSOP-16 | |
| Features | Channel combination connection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~20V;-20V~-5V | |
| Ron | 125Ω | |
| Number of Channels | 1 | |
| Con | 54pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LKS519SS is a high-performance analog switch featuring 8 single channels. It selects one of 8 inputs to a common output based on 3 binary address inputs and 1 enable input. The device is designed with an enhanced LC²MOS process, extending signal handling capability to VSS ~ VDD. It operates over a wide supply voltage range while offering low power consumption, high switching speed, and low on-resistance.
Features
- Single/dual supply operation
- Maximum rated voltage: 44 V
- Low on-resistance: ≤125 Ω
- Wide analog signal range: VSS ~ VDD
- Fast switching: tON < 160 ns, tOFF < 150 ns
- Low power consumption: < 75 μA
- Operating temperature: -40℃ ~ +85℃
- Package: TSSOP16 plastic encapsulation
Applications
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9736 | $ 2.97 |
| 10+ | $ 2.5374 | $ 25.37 |
| 30+ | $ 2.2786 | $ 68.36 |
| 100+ | $ 2.0491 | $ 204.91 |
| 500+ | $ 1.9287 | $ 964.35 |
| 1,000+ | $ 1.8733 | $ 1873.30 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | LKWIC | |
| Packaging | TSSOP-16 | |
| Features | Channel combination connection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~20V;-20V~-5V | |
| Ron | 125Ω | |
| Number of Channels | 1 | |
| Con | 54pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LKS519SS is a high-performance analog switch featuring 8 single channels. It selects one of 8 inputs to a common output based on 3 binary address inputs and 1 enable input. The device is designed with an enhanced LC²MOS process, extending signal handling capability to VSS ~ VDD. It operates over a wide supply voltage range while offering low power consumption, high switching speed, and low on-resistance.
Features
- Single/dual supply operation
- Maximum rated voltage: 44 V
- Low on-resistance: ≤125 Ω
- Wide analog signal range: VSS ~ VDD
- Fast switching: tON < 160 ns, tOFF < 150 ns
- Low power consumption: < 75 μA
- Operating temperature: -40℃ ~ +85℃
- Package: TSSOP16 plastic encapsulation
Applications
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



