VISHAY SI7155DP-T1-GE3-A
| Manufacturer | |
| Mfr. Part # | SI7155DP-T1-GE3-A |
| LCSC Part # | C46628762 |
| Package | PowerPAK-SO-8 |
| Customer # | |
| Description | 40V 100A 4.6mΩ@4.5V 125W PowerPAK-SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3086 | $ 1.31 |
10+ | $ 1.0447 | $ 10.45 |
30+ | $ 0.8786 | $ 26.36 |
100+ | $ 0.7079 | $ 70.79 |
500+ | $ 0.6318 | $ 315.90 |
1,000+ | $ 0.5977 | $ 597.70 |
Standard Packaging 3000/Full
Reel | ||