ChengTao DV1A471M-CRE57
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | DV1A471M-CRE57 |
| LCSC Part # | C46628688 |
| Package | SMD,D6.3xL5.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V SMD |
| Description | 470uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Package | SMD,D6.3xL5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,130
2,130
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0675 $ 0.0540 | $ 0.54 |
100+ | $ 0.0538 $ 0.0431 | $ 4.31 |
300+ | $ 0.047 $ 0.0376 | $ 11.28 |
1,000+ | $ 0.0419 $ 0.0336 | $ 33.60 |
5,000+ | $ 0.0378 $ 0.0303 | $ 151.50 |
10,000+ | $ 0.0357 $ 0.0286 | $ 286.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$