Hongda 0603F 1A32V
| Manufacturer | HongdaAsian Brands |
| MPN | 0603F 1A32V |
| LCSC Part # | C46628498 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 50A@32VDC Surface Mount Fuse 1A 32V 0603 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | 0603 | |
| Melting I2t | 0.0095 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0603F Series are the fuses set the industry standard for performance, reliability and quality. The solder- free design provides excellent on- off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.
In-Stock: 4,670
4,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0425 | $ 0.43 |
| 100+ | $ 0.0333 | $ 3.33 |
| 300+ | $ 0.0287 | $ 8.61 |
| 1,000+ | $ 0.0253 | $ 25.30 |
| 5,000+ | $ 0.0225 | $ 112.50 |
| 10,000+ | $ 0.0211 | $ 211.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | 0603 | |
| Melting I2t | 0.0095 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0603F Series are the fuses set the industry standard for performance, reliability and quality. The solder- free design provides excellent on- off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



