SRD C82183J3AD3R8LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | C82183J3AD3R8LC |
| LCSC Part # | C466155 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 18nF ±5% 1kV TH |
| Description | 18nF Film Capacitor ±5% 1kV Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1008 $ 0.0887 | $ 0.44 |
50+ | $ 0.0798 $ 0.0703 | $ 3.52 |
150+ | $ 0.0694 $ 0.0611 | $ 9.17 |
500+ | $ 0.0581 $ 0.0512 | $ 25.60 |
2,500+ | $ 0.0518 $ 0.0456 | $ 114.00 |
5,000+ | $ 0.0487 $ 0.0429 | $ 214.50 |
Standard Packaging 500/Full
Bag | ||