TDSEMIC MC34063ADRG2(1.5A)-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MC34063ADRG2(1.5A)-TD |
| LCSC Part # | C46614318 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Bipolar linear integrated circuits, DC/DC converter control circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100Hz~100kHz | |
| Function | Boost;Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Boost;Buck;Inverting | |
| Output Type | Adjustable | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Quiescent Current | 2.7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC34063 is a monolithic bipolar linear IC designed for DC-DC converter control. It integrates a temperature-compensated bandgap reference, a duty-cycle-controlled oscillator, a driver, and a high-current output switch capable of delivering 1.5A switching current. With minimal external components, it can be configured as a boost converter, buck converter, or voltage inverter. The MC34063 is available in a plastic DIP-8 package.
Features
- Operates with input voltage range: 3.0 - 40V
- Short-circuit current limiting
- Low quiescent current
- Output switching current up to 1.5A (no external transistor required)
- Adjustable output voltage
- Operating oscillation frequency from 100Hz to 100KHz
- Configurable as boost, buck, or inverting power converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1101 | $ 0.55 |
| 50+ | $ 0.0874 | $ 4.37 |
| 150+ | $ 0.0761 | $ 11.42 |
| 500+ | $ 0.0676 | $ 33.80 |
| 2,500+ | $ 0.0609 | $ 152.25 |
| 5,000+ | $ 0.0575 | $ 287.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100Hz~100kHz | |
| Function | Boost;Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Boost;Buck;Inverting | |
| Output Type | Adjustable | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Quiescent Current | 2.7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC34063 is a monolithic bipolar linear IC designed for DC-DC converter control. It integrates a temperature-compensated bandgap reference, a duty-cycle-controlled oscillator, a driver, and a high-current output switch capable of delivering 1.5A switching current. With minimal external components, it can be configured as a boost converter, buck converter, or voltage inverter. The MC34063 is available in a plastic DIP-8 package.
Features
- Operates with input voltage range: 3.0 - 40V
- Short-circuit current limiting
- Low quiescent current
- Output switching current up to 1.5A (no external transistor required)
- Adjustable output voltage
- Operating oscillation frequency from 100Hz to 100KHz
- Configurable as boost, buck, or inverting power converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



