SEP S35VB100
| Manufacturer | SEPAsian Brands |
| MPN | S35VB100 |
| LCSC Part # | C46614299 |
| Packaging | SVB-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 35A SVB-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | SVB-4 | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package UL flammability certified 94V-0
- Integrated plastic heatsink — low thermal resistance, high heat dissipation
- Universal three-terminal; supports clip, lead wrap, or PCB mounting
- Surge overload rating up to 350A
- Glass-passivated die junction
- High-temperature solderability guaranteed: 260°C for 10 seconds, withstanding 2.3kg pull force
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0173$ 0.9665 | $ 0.97 |
| 10+ | $ 0.8193$ 0.7784 | $ 7.78 |
| 50+ | $ 0.7211$ 0.6851 | $ 34.26 |
| 100+ | $ 0.6213$ 0.5903 | $ 59.03 |
| 500+ | $ 0.5634$ 0.5353 | $ 267.65 |
| 1,000+ | $ 0.5328$ 0.5062 | $ 506.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | SVB-4 | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package UL flammability certified 94V-0
- Integrated plastic heatsink — low thermal resistance, high heat dissipation
- Universal three-terminal; supports clip, lead wrap, or PCB mounting
- Surge overload rating up to 350A
- Glass-passivated die junction
- High-temperature solderability guaranteed: 260°C for 10 seconds, withstanding 2.3kg pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



