SEP S25VB100
| Manufacturer | SEPAsian Brands |
| MPN | S25VB100 |
| LCSC Part # | C46614298 |
| Packaging | SVB-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 25A SVB-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | SVB-4 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic enclosure with UL flammability rating 94V-0
- Integrated molded heatsink for ultra-low thermal resistance and maximum heat dissipation
- Universal 3-terminal design; supports clip-on, wire-wrap, or PCB mounting
- Surge overload rating up to 400A
- Guaranteed high-temperature solderability: 260℃ for 10 seconds at 2.3kg pull force
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9465$ 0.8992 | $ 0.90 |
| 10+ | $ 0.7614$ 0.7234 | $ 7.23 |
| 50+ | $ 0.6696$ 0.6362 | $ 31.81 |
| 100+ | $ 0.5779$ 0.5491 | $ 54.91 |
| 500+ | $ 0.5231$ 0.4970 | $ 248.50 |
| 1,000+ | $ 0.4958$ 0.4711 | $ 471.10 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | SVB-4 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic enclosure with UL flammability rating 94V-0
- Integrated molded heatsink for ultra-low thermal resistance and maximum heat dissipation
- Universal 3-terminal design; supports clip-on, wire-wrap, or PCB mounting
- Surge overload rating up to 400A
- Guaranteed high-temperature solderability: 260℃ for 10 seconds at 2.3kg pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



