SEP BR5010L
| Manufacturer | SEPAsian Brands |
| MPN | BR5010L |
| LCSC Part # | C46614292 |
| Packaging | BR-L |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 50A BR-L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | BR-L | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5066$ 1.4313 | $ 1.43 |
| 10+ | $ 1.2458$ 1.1836 | $ 11.84 |
| 50+ | $ 1.1026$ 1.0475 | $ 52.38 |
| 100+ | $ 0.9416$ 0.8946 | $ 89.46 |
| 500+ | $ 0.8692$ 0.8258 | $ 412.90 |
| 1,000+ | $ 0.837$ 0.7952 | $ 795.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | BR-L | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



