LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEP BR3510L product image
  • BR3510L thumbnail 1
  • BR3510L thumbnail 2
  • BR3510L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEP BR3510LRoHS

Manufacturer
SEPAsian Brands
MPN
BR3510L
LCSC Part #
C46614291
Packaging
BR-L
Customer #
Key Attributes
BRIDGE RECT 1kV 35A BR-L
Datasheetpdf iconSEP BR3510L
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3392$ 1.34
10+$ 1.1074$ 11.07
50+$ 0.9803$ 49.02
100+$ 0.837$ 83.70
500+$ 0.7726$ 386.30
1,000+$ 0.7437$ 743.70
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerSEP
PackagingBR-L
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-40℃~+150℃
Voltage - Forward(Vf@If)1.05V@17.5A
Reverse Leakage Current (Ir)10uA
Current - Rectified35A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High-current glass passivated single-phase bridge rectifier
  • Plastic package UL94V-0 flammability rated
  • Integrated molded heatsink for minimal thermal resistance and maximum heat dissipation
  • Universal triple terminal; snap-in, wrap-around, or PC board mountable
  • Surge overload rating up to 400A
  • Glass passivated chip junction
  • High-temperature solderability guaranteed: 320℃ for 10 seconds, withstanding 2.3kg pull force