SEP GBPC3510W
| Manufacturer | SEPAsian Brands |
| MPN | GBPC3510W |
| LCSC Part # | C46614289 |
| Packaging | GBPC-W |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 35A GBPC-W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | GBPC-W | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-current glass passivated single-phase bridge rectifier
- Plastic package UL 94V-0 flammability certified by Underwriters Laboratories
- Integrated molded heatsink for ultra-low thermal resistance and maximum heat dissipation
- Universal 3-terminal; supports snap-in, wire-wrap, or PCB mounting
- Surge overload rating up to 400A
- Glass passivated chip junction
- Guaranteed high-temperature solderability: 260℃/10 seconds at 2.3kg pull force
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4991 | $ 0.50 |
| 10+ | $ 0.4879 | $ 4.88 |
| 50+ | $ 0.4815 | $ 24.08 |
| 100+ | $ 0.4735 | $ 47.35 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | GBPC-W | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-current glass passivated single-phase bridge rectifier
- Plastic package UL 94V-0 flammability certified by Underwriters Laboratories
- Integrated molded heatsink for ultra-low thermal resistance and maximum heat dissipation
- Universal 3-terminal; supports snap-in, wire-wrap, or PCB mounting
- Surge overload rating up to 400A
- Glass passivated chip junction
- Guaranteed high-temperature solderability: 260℃/10 seconds at 2.3kg pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



