SEP GBPC3510
| Manufacturer | SEPAsian Brands |
| MPN | GBPC3510 |
| LCSC Part # | C46614286 |
| Packaging | GBPC |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 35A GBPC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- Low reverse leakage current
- High surge current capability
Applications
AI Translation
- Welding machines
- Industrial power supplies
- Inverters
- Uninterruptible power supplies
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8563$ 0.8135 | $ 0.81 |
| 10+ | $ 0.6905$ 0.6560 | $ 6.56 |
| 50+ | $ 0.6068$ 0.5765 | $ 28.83 |
| 100+ | $ 0.5248$ 0.4986 | $ 49.86 |
| 500+ | $ 0.4749$ 0.4512 | $ 225.60 |
| 1,000+ | $ 0.4491$ 0.4267 | $ 426.70 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- Low reverse leakage current
- High surge current capability
Applications
AI Translation
- Welding machines
- Industrial power supplies
- Inverters
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



