LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
dosinconn DS869MCS0605-3P product image
  • DS869MCS0605-3P thumbnail 1
  • DS869MCS0605-3P thumbnail 2
  • DS869MCS0605-3P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

dosinconn DS869MCS0605-3PRoHS

Manufacturer
dosinconnAsian Brands
MPN
DS869MCS0605-3P
LCSC Part #
C46614160
Packaging
-
Customer #
Key Attributes
4A IP67 -40℃~+80℃ Circular Connector Assemblies RoHS
Datasheetpdf icondosinconn DS869MCS0605-3P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
Manufacturerdosinconn
Packaging-
GenderMale
Mounting TypeBent tip
Current Rating4A
Number of Pins3P
Coding SchemeA Code
Level of ProtectionIP67
Socket SpecificationM12
Operating Temperature-40℃~+80℃
Voltage Rating250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1978$ 3.0380$ 3.04
10+$ 2.7451$ 2.6079$ 26.08
40+$ 2.4766$ 2.3528$ 94.11
100+$ 2.2035$ 2.0934$ 209.34
500+$ 2.0792$ 1.9753$ 987.65
1,000+$ 2.0224$ 1.9213$ 1921.30
Standard Packaging20/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.