LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
dosinconn DS869FCS0604-4P product image
  • DS869FCS0604-4P thumbnail 1
  • DS869FCS0604-4P thumbnail 2
  • DS869FCS0604-4P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

dosinconn DS869FCS0604-4PRoHS

Manufacturer
dosinconnAsian Brands
MPN
DS869FCS0604-4P
LCSC Part #
C46614151
Packaging
-
Customer #
Key Attributes
4A IP67 -40℃~+80℃ Circular Connector Assemblies RoHS
Datasheetpdf icondosinconn DS869FCS0604-4P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
Manufacturerdosinconn
Packaging-
GenderFemale
Mounting TypeStraight Header
Current Rating4A
Number of Pins4P
Coding SchemeA Code
Level of ProtectionIP67
Socket SpecificationM12
Operating Temperature-40℃~+80℃
Voltage Rating250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.884$ 2.88
10+$ 2.7417$ 27.42
40+$ 2.6593$ 106.37
100+$ 2.5736$ 257.36
500+$ 2.5348$ 1267.40
1,000+$ 2.517$ 2517.00
Standard Packaging20/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.