Lingyang Micro LY1501T
| Manufacturer | Lingyang MicroAsian Brands |
| MPN | LY1501T |
| LCSC Part # | C46613954 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.8A brushed DC motor driver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOT-23-6 | |
| Number of H-bridges | 1 | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~7V | |
| Quiescent Current(Iq) | 1uA | |
| Output Current | 1.2A | |
| Peak Current | 2.5A | |
| RDS(on) | 500mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0369 | $ 0.74 |
| 200+ | $ 0.0292 | $ 5.84 |
| 600+ | $ 0.0254 | $ 15.24 |
| 3,000+ | $ 0.0225 | $ 67.50 |
| 9,000+ | $ 0.0201 | $ 180.90 |
| 21,000+ | $ 0.019 | $ 399.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



