Lingyang Micro LY6369
| Manufacturer | Lingyang MicroAsian Brands |
| MPN | LY6369 |
| LCSC Part # | C46613916 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power management chip for TWS earbud charging case |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOP-8 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Over-discharge protection;Short-Circuit Protection;Soft-start | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 7uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 450mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LY6369 is a fully integrated power management IC designed for Bluetooth earphone charging cases. It integrates lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection functions. The chip adopts a proprietary boost control circuit architecture that fully supports PCB trace inductors, significantly reducing solution size and cost. The charge current is programmable via an external resistor on the ISET pin, with a setting range of 180mA ~ 450mA and a maximum discharge current of 600mA. The chip supports direct MCU readout of charge, full-charge, discharge, and standby status information.
Features
- Proprietary control circuit, supports PCB winding inductor
- Standby current as low as 7μA
- Configurable charge current range: 180mA ~ 450mA
- Maximum discharge current: 600mA
- MCU-readable charge/discharge status
- Auto earbud in-case detection and light-load auto shutdown
- Output overvoltage, short-circuit, and overcurrent protection
- Integrated intelligent temperature control
- Boost conversion efficiency up to 91%
- SOP8 package
Applications
- Bluetooth earphone charging case
- Power bank
- Charging and boost output applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0746 | $ 0.75 |
| 100+ | $ 0.059 | $ 5.90 |
| 300+ | $ 0.0512 | $ 15.36 |
| 1,000+ | $ 0.0453 | $ 45.30 |
| 4,000+ | $ 0.0407 | $ 162.80 |
| 8,000+ | $ 0.0383 | $ 306.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOP-8 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Over-discharge protection;Short-Circuit Protection;Soft-start | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 7uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 450mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LY6369 is a fully integrated power management IC designed for Bluetooth earphone charging cases. It integrates lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection functions. The chip adopts a proprietary boost control circuit architecture that fully supports PCB trace inductors, significantly reducing solution size and cost. The charge current is programmable via an external resistor on the ISET pin, with a setting range of 180mA ~ 450mA and a maximum discharge current of 600mA. The chip supports direct MCU readout of charge, full-charge, discharge, and standby status information.
Features
- Proprietary control circuit, supports PCB winding inductor
- Standby current as low as 7μA
- Configurable charge current range: 180mA ~ 450mA
- Maximum discharge current: 600mA
- MCU-readable charge/discharge status
- Auto earbud in-case detection and light-load auto shutdown
- Output overvoltage, short-circuit, and overcurrent protection
- Integrated intelligent temperature control
- Boost conversion efficiency up to 91%
- SOP8 package
Applications
- Bluetooth earphone charging case
- Power bank
- Charging and boost output applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



