Lingyang Micro LY6367A
| Manufacturer | Lingyang MicroAsian Brands |
| MPN | LY6367A |
| LCSC Part # | C46613914 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Power management chip for TWS earbud charging case |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOT-23-6 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Over-discharge protection;Soft-start | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 7uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 180mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A fully integrated power management IC for Bluetooth earphone charging cases, integrating lithium battery charging management, synchronous boost converter, battery gauge, and protection functions. Features a proprietary boost control topology that fully supports PCB trace inductors, significantly reducing solution size and cost. Available in two charging current versions: 180mA and 400mA, with a maximum discharge current of 600mA. Supports direct MCU readout of charging, fully charged, discharging, and standby states.
Features
- Proprietary control circuit, optimized for PCB trace inductors
- Standby current: 7uA
- Charge current: 180mA/400mA selectable
- Maximum discharge current: 600mA
- MCU-readable charge/discharge status
- Output overvoltage, short-circuit, and overcurrent protection
- Auto-detection of earbuds in case, automatic shutdown under light load
- Intelligent temperature control
- Boost efficiency up to 91%
- SOT23-6 package
Applications
- Bluetooth earphone charging case
- Power bank
- Charging and boost output applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0485 | $ 0.49 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0333 | $ 9.99 |
| 3,000+ | $ 0.0295 | $ 88.50 |
| 6,000+ | $ 0.0264 | $ 158.40 |
| 9,000+ | $ 0.0249 | $ 224.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | SOT-23-6 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Over-discharge protection;Soft-start | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 7uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 180mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A fully integrated power management IC for Bluetooth earphone charging cases, integrating lithium battery charging management, synchronous boost converter, battery gauge, and protection functions. Features a proprietary boost control topology that fully supports PCB trace inductors, significantly reducing solution size and cost. Available in two charging current versions: 180mA and 400mA, with a maximum discharge current of 600mA. Supports direct MCU readout of charging, fully charged, discharging, and standby states.
Features
- Proprietary control circuit, optimized for PCB trace inductors
- Standby current: 7uA
- Charge current: 180mA/400mA selectable
- Maximum discharge current: 600mA
- MCU-readable charge/discharge status
- Output overvoltage, short-circuit, and overcurrent protection
- Auto-detection of earbuds in case, automatic shutdown under light load
- Intelligent temperature control
- Boost efficiency up to 91%
- SOT23-6 package
Applications
- Bluetooth earphone charging case
- Power bank
- Charging and boost output applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



