Lingyang Micro LY6294ETB
| Manufacturer | Lingyang MicroAsian Brands |
| MPN | LY6294ETB |
| LCSC Part # | C46613908 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Power management chip for TWS earbud charging case |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | ESOP-8 | |
| Features | - | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This chip is a fully integrated power management IC designed for Bluetooth charging cases, integrating lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection function modules. It supports Hall sensor direct drive of the enable pin, enabling automatic earphone reconnection on lid open, LED illumination for 8 seconds on lid open, and automatic boost activation on lid close — eliminating the need for external MOSFETs, transistors, and other output loop control circuits. It also supports MCU control of the enable pin for fast output turn-on and turn-off, enabling communication between the charging case and earphones without external control MOSFETs or current discharge MOSFETs. An integrated NTC temperature protection function allows a single NTC resistor to monitor lithium battery temperature during both charging and discharging states.
Features
- Hall sensor or MCU direct-drive control
- Hall-enabled lid-open illumination for 8s, auto boost activation on lid close
- Negative temperature coefficient (NTC) support
- Light-load auto-shutdown current: 7mA
- Standby voltage: selectable battery voltage or 2V
- Standby current: 4μA
- Charging current: 0.2A / 0.3A / 0.4A / 0.9A
- Maximum discharge current: 1A
- Output overvoltage, short-circuit, and overcurrent protection
- Intelligent temperature control
- 1/2 LED battery level indication
- Boost efficiency up to 93%
- ESOP8 package
Applications
- Bluetooth earphone charging case
- Portable lithium battery applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1081 | $ 0.54 |
| 50+ | $ 0.0944 | $ 4.72 |
| 150+ | $ 0.0886 | $ 13.29 |
| 500+ | $ 0.0812 | $ 40.60 |
| 2,500+ | $ 0.078 | $ 195.00 |
| 4,000+ | $ 0.076 | $ 304.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Lingyang Micro | |
| Packaging | ESOP-8 | |
| Features | - | |
| Operating Temperature | -25℃~+125℃ | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This chip is a fully integrated power management IC designed for Bluetooth charging cases, integrating lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection function modules. It supports Hall sensor direct drive of the enable pin, enabling automatic earphone reconnection on lid open, LED illumination for 8 seconds on lid open, and automatic boost activation on lid close — eliminating the need for external MOSFETs, transistors, and other output loop control circuits. It also supports MCU control of the enable pin for fast output turn-on and turn-off, enabling communication between the charging case and earphones without external control MOSFETs or current discharge MOSFETs. An integrated NTC temperature protection function allows a single NTC resistor to monitor lithium battery temperature during both charging and discharging states.
Features
- Hall sensor or MCU direct-drive control
- Hall-enabled lid-open illumination for 8s, auto boost activation on lid close
- Negative temperature coefficient (NTC) support
- Light-load auto-shutdown current: 7mA
- Standby voltage: selectable battery voltage or 2V
- Standby current: 4μA
- Charging current: 0.2A / 0.3A / 0.4A / 0.9A
- Maximum discharge current: 1A
- Output overvoltage, short-circuit, and overcurrent protection
- Intelligent temperature control
- 1/2 LED battery level indication
- Boost efficiency up to 93%
- ESOP8 package
Applications
- Bluetooth earphone charging case
- Portable lithium battery applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



