CHANGXING ELECTRONICS 9ASC110G0018L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 9ASC110G0018L |
| LCSC Part # | C46613814 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 11.0592MHz 18pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-pad SMD glass-sealed crystal unit
- High reliability and environmental adaptability
- Available in high-accuracy and high-stability variants
- Compatible with automatic placement and reflow soldering
- Cost-effective with good supply availability
- Sealed glass contains lead exempt under RoHS directive
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1874$ 0.1781 | $ 0.89 |
| 50+ | $ 0.1471$ 0.1398 | $ 6.99 |
| 150+ | $ 0.1299$ 0.1235 | $ 18.53 |
| 1,000+ | $ 0.1084$ 0.1030 | $ 103.00 |
| 2,000+ | $ 0.0988$ 0.0939 | $ 187.80 |
| 5,000+ | $ 0.0931$ 0.0885 | $ 442.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-pad SMD glass-sealed crystal unit
- High reliability and environmental adaptability
- Available in high-accuracy and high-stability variants
- Compatible with automatic placement and reflow soldering
- Cost-effective with good supply availability
- Sealed glass contains lead exempt under RoHS directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



