CHANGXING ELECTRONICS 9ASC122G0020L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 9ASC122G0020L |
| LCSC Part # | C46613801 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 12.288MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-pad SMD glass-sealed crystal unit.
- High reliability environmental performance.
- Available in high-accuracy tolerance and high-stability versions.
- Designed for automated SMT placement and reflow soldering.
- Cost-effective with excellent supply availability.
- Ideal for portable computers, PDAs, digital cameras, and USB interface cards.
- Lead content in sealing glass complies with RoHS Directive exemption requirements.
In-Stock: 305
305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.099$ 0.0941 | $ 0.47 |
| 50+ | $ 0.0967$ 0.0919 | $ 4.60 |
| 150+ | $ 0.0952$ 0.0905 | $ 13.58 |
| 500+ | $ 0.0936$ 0.0890 | $ 44.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-pad SMD glass-sealed crystal unit.
- High reliability environmental performance.
- Available in high-accuracy tolerance and high-stability versions.
- Designed for automated SMT placement and reflow soldering.
- Cost-effective with excellent supply availability.
- Ideal for portable computers, PDAs, digital cameras, and USB interface cards.
- Lead content in sealing glass complies with RoHS Directive exemption requirements.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



