CHANGXING ELECTRONICS 8DSC271G0020L
| Manufacturer |
CHANGXING ELECTRONICS
Asian Brands |
| Mfr. Part # | 8DSC271G0020L |
| LCSC Part # | C46613767 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 27.12MHz 20pF SMD |
| Description | Crystal 27.12MHz ±10ppm 20pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
650 
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0602 | $ 0.60 |
100+ | $ 0.048 | $ 4.80 |
300+ | $ 0.0419 | $ 12.57 |
3,000+ | $ 0.0373 | $ 111.90 |
6,000+ | $ 0.0336 | $ 201.60 |
9,000+ | $ 0.0318 | $ 286.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$