XKB Connection DS037-01D-30-C
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DS037-01D-30-C |
| LCSC Part # | C466127 |
| Packaging | Through Hole,8.2x2.7mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 0.3A 6V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,8.2x2.7mm | |
| Length | 8.2mm | |
| Width | 2.7mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 6V | |
| Current Rating | 300mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 6.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,675
4,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3433 | $ 1.72 |
| 50+ | $ 0.279 | $ 13.95 |
| 150+ | $ 0.2515 | $ 37.73 |
| 1,000+ | $ 0.207 | $ 207.00 |
| 2,000+ | $ 0.1917 | $ 383.40 |
| 5,000+ | $ 0.1825 | $ 912.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,8.2x2.7mm | |
| Length | 8.2mm | |
| Width | 2.7mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 6V | |
| Current Rating | 300mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 6.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



