LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection DM1-135N-1 product image
  • DM1-135N-1 thumbnail 1
  • DM1-135N-1 thumbnail 2
  • DM1-135N-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection DM1-135N-1RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
DM1-135N-1
LCSC Part #
C466122
Packaging
Through Hole,12.7x5.7mm
Customer #
Key Attributes
SWITCH LIMIT SPDT 1A 30V
Datasheetpdf iconXKB Connection DM1-135N-1
In-Stock: 885
885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1482$ 0.74
50+$ 0.1164$ 5.82
150+$ 0.1028$ 15.42
1,000+$ 0.0857$ 85.70
2,000+$ 0.0782$ 156.40
5,000+$ 0.0736$ 368.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerXKB Connection
PackagingThrough Hole,12.7x5.7mm
Length12.7mm
Termination StylePC Pin
Width5.7mm
Voltage Rating30V
Operating Temperature-40℃~+85℃
Current Rating1A
Operating Life100,000 cycles
CircuitSPDT
Switch Height6.6mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece