LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSD 23.5*16*25 product image
  • 23.5*16*25 thumbnail 1
  • 23.5*16*25 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Heat Sinks 23.5×16×25mm

Manufacturer
XSDAsian Brands
MPN
23.5*16*25
LCSC Part #
C4661
Packaging
-
Customer #
Key Attributes
23.5*16*25MM Heat Sinks
DatasheetXSD 23.5*16*25
In-Stock: 3,810
3,810 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1947$ 0.97
50+$ 0.1834$ 9.17
1,000+$ 0.1552$ 155.20
5,000+$ 0.1495$ 747.50
Standard Packaging189/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks
ManufacturerXSD
Packaging-
NumberOfHoles-
WorkingTemperature-
Shape-
type-
ColourWhite
ProductSize23.5*16*25MM
Thermal conductivity-
SpringBuckle-
SurfaceTreatmentNatural Color Washed White
hardness-
NumberOfNails2
MaterialQuality6063-T5 aluminum
Flame retardant-
NumberOfTeeth-
density-
specifications-