Edison 8ITR645DH3SB0002
| Manufacturer | EdisonAsian Brands |
| MPN | 8ITR645DH3SB0002 |
| LCSC Part # | C46609809 |
| Packaging | Through Hole-4P,6.4x4.2mm |
| Customer # | |
| Key Attributes | Photo Interrupter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Packaging | Through Hole-4P,6.4x4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3mm | |
| Width | 4.2mm | |
| Height | 5.4mm | |
| Slit Width | 0.45mm | |
| Length | 6.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.27V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product consists of an infrared LED and a silicon phototransistor, housed in a black thermoplastic package. The phototransistor receives only radiation from the infrared LED, preventing interference from ambient light.
Features
AI Translation
- Fast response time
- High sensitivity
- Compact package size
- Lead-free
- RoHS compliant
- Compliant with EU REACH regulations
Applications
AI Translation
- Printers
- Copiers
- Scanning instruments
- Photoelectric switches
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1252 | $ 0.63 |
| 50+ | $ 0.1224 | $ 6.12 |
| 120+ | $ 0.1206 | $ 14.47 |
| 480+ | $ 0.1187 | $ 56.98 |
Standard Packaging120/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Packaging | Through Hole-4P,6.4x4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3mm | |
| Width | 4.2mm | |
| Height | 5.4mm | |
| Slit Width | 0.45mm | |
| Length | 6.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.27V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product consists of an infrared LED and a silicon phototransistor, housed in a black thermoplastic package. The phototransistor receives only radiation from the infrared LED, preventing interference from ambient light.
Features
AI Translation
- Fast response time
- High sensitivity
- Compact package size
- Lead-free
- RoHS compliant
- Compliant with EU REACH regulations
Applications
AI Translation
- Printers
- Copiers
- Scanning instruments
- Photoelectric switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



