Edison 8ITR645SH3FB0002
| Manufacturer |
Edison
Asian Brands |
| Mfr. Part # | 8ITR645SH3FB0002 |
| LCSC Part # | C46609808 |
| Package | SMD-4P,6.4x4.2mm |
| Customer # | |
| Description | 940nm 1.27V SMD-4P,6.4x4.2mm Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Package | SMD-4P,6.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
2,345 
2,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.232 | $ 1.16 |
50+ | $ 0.1842 | $ 9.21 |
150+ | $ 0.1637 | $ 24.56 |
1,200+ | $ 0.1381 | $ 165.72 |
2,400+ | $ 0.1267 | $ 304.08 |
4,800+ | $ 0.1198 | $ 575.04 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$