Edison 8ITR523D02SB0003
| Manufacturer |
Edison
Asian Brands |
| Mfr. Part # | 8ITR523D02SB0003 |
| LCSC Part # | C46609806 |
| Package | Through Hole-4P,4.9x2.7mm |
| Customer # | |
| Key Attributes | Photointerrupter (Photoelectric Switch) |
| Description | 2mm 1.2V Through Hole-4P,4.9x2.7mm Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Package | Through Hole-4P,4.9x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1354 | $ 0.68 |
50+ | $ 0.1325 | $ 6.63 |
180+ | $ 0.1305 | $ 23.49 |
540+ | $ 0.1286 | $ 69.44 |
Standard Packaging 180/Full
Tube | ||
Better price for more quantity?
$