Edison 8ITR323S01FB0001
| Manufacturer |
Edison
Asian Brands |
| Mfr. Part # | 8ITR323S01FB0001 |
| LCSC Part # | C46609805 |
| Package | SMD-4P,3.1x2mm |
| Customer # | |
| Key Attributes | Photo Interrupter |
| Description | 1.1mm 1.2V SMD-4P,3.1x2mm Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Package | SMD-4P,3.1x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1978 | $ 0.99 |
50+ | $ 0.1717 | $ 8.59 |
150+ | $ 0.1605 | $ 24.08 |
500+ | $ 0.1466 | $ 73.30 |
3,000+ | $ 0.1404 | $ 421.20 |
6,000+ | $ 0.1366 | $ 819.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$