QNHCHIP QN7318
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QN7318 |
| LCSC Part # | C46609651 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 250mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | QNHCHIP | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 870
870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0668$ 0.0635 | $ 0.64 |
| 100+ | $ 0.053$ 0.0504 | $ 5.04 |
| 300+ | $ 0.0462$ 0.0439 | $ 13.17 |
| 1,000+ | $ 0.041$ 0.0390 | $ 39.00 |
| 5,000+ | $ 0.0369$ 0.0351 | $ 175.50 |
| 10,000+ | $ 0.0349$ 0.0332 | $ 332.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | QNHCHIP | |
| Packaging | SOT-89-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



