ST STM32F101CBT6
| Manufacturer | |
| MPN | STM32F101CBT6 |
| LCSC Part # | C46607 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | STM32F101x8 STM32F101xB medium-density access line, 32-bit MCU based on ARM, with 64 or 128KB flash memory, 6 timers, ADC, and 7 communication interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 37 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex -M3 CPU – 36 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- Single-cycle multiplication and hardware division
- Memories – 64 to 128 Kbytes of Flash memory – 10 to 16 Kbytes of SRAM
- Clock, reset and supply management – 2.0 to 3.6 V application supply and I/Os – POR, PDR and programmable voltage detector (PVD) – 4-to-16 MHz crystal oscillator – Internal 8 MHz factory-trimmed RC – Internal 40 kHz RC – PLL for CPU clock – 32 kHz oscillator for RTC with calibration
- Low power – Sleep, Stop and Standby modes – VBAT supply for RTC and backup registers
- Debug mode Serial wire debug (SWD) and JTAG interfaces
- DMA – 7-channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
- 1x12-bit, 1 µs A/D converter (up to 16 channels) – Conversion range: 0 to 3.6 V – Temperature sensor
- Up to 80 fast I/O ports
- 26/37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Six timers: Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter; 2 watchdog timers (Independent and Window); SysTick timer: 24-bit downcounter
- Up to 7 communication interfaces: Up to 2xI²C interfaces (SMBus/PMBus); Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control); Up to 2 SPIs (18 Mbit/s)
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
In-Stock: 327
327 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9775 | $ 3.98 |
| 10+ | $ 3.3591 | $ 33.59 |
| 30+ | $ 2.99 | $ 89.70 |
| 250+ | $ 2.6177 | $ 654.43 |
| 500+ | $ 2.4461 | $ 1223.05 |
| 1,000+ | $ 2.37 | $ 2370.00 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 37 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex -M3 CPU – 36 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- Single-cycle multiplication and hardware division
- Memories – 64 to 128 Kbytes of Flash memory – 10 to 16 Kbytes of SRAM
- Clock, reset and supply management – 2.0 to 3.6 V application supply and I/Os – POR, PDR and programmable voltage detector (PVD) – 4-to-16 MHz crystal oscillator – Internal 8 MHz factory-trimmed RC – Internal 40 kHz RC – PLL for CPU clock – 32 kHz oscillator for RTC with calibration
- Low power – Sleep, Stop and Standby modes – VBAT supply for RTC and backup registers
- Debug mode Serial wire debug (SWD) and JTAG interfaces
- DMA – 7-channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
- 1x12-bit, 1 µs A/D converter (up to 16 channels) – Conversion range: 0 to 3.6 V – Temperature sensor
- Up to 80 fast I/O ports
- 26/37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Six timers: Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter; 2 watchdog timers (Independent and Window); SysTick timer: 24-bit downcounter
- Up to 7 communication interfaces: Up to 2xI²C interfaces (SMBus/PMBus); Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control); Up to 2 SPIs (18 Mbit/s)
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



