Man Yue Tech MPL337M0DG19TR
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | MPL337M0DG19TR |
| LCSC Part # | C466033 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% SMD |
| Description | 330uF ±20% SMD,4.3x7.3mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.189 | $ 0.19 |
10+ | $ 0.151 | $ 1.51 |
30+ | $ 0.1347 | $ 4.04 |
100+ | $ 0.1143 | $ 11.43 |
500+ | $ 0.1053 | $ 52.65 |
1,000+ | $ 0.0814 | $ 81.40 |
2,000+ | $ 0.0803 | $ 160.60 |
3,500+ | $ 0.0795 | $ 278.25 |
Standard Packaging 3500/Full
Reel | ||